
C6PATCH2BK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH2BK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH2BK |
Description | BLACK MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 25 | 80,20400 Kč | 2 005,10 Kč |
| 50 | 76,37400 Kč | 3 818,70 Kč |
| 100 | 72,72870 Kč | 7 272,87 Kč |
| 250 | 68,17464 Kč | 17 043,66 Kč |
| 500 | 64,92120 Kč | 32 460,60 Kč |
| 1 000 | 61,82504 Kč | 61 825,04 Kč |
| 2 500 | 57,95818 Kč | 144 895,45 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

