
RJE1Y22610152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22610152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22610152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (610.0mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 Kč | 56,59 Kč |
| 10 | 48,02000 Kč | 480,20 Kč |
| 25 | 45,00760 Kč | 1 125,19 Kč |
| 50 | 42,85620 Kč | 2 142,81 Kč |
| 160 | 39,47806 Kč | 6 316,49 Kč |
| 320 | 37,59319 Kč | 12 029,82 Kč |
| 640 | 35,79867 Kč | 22 911,15 Kč |
| 1 120 | 34,41331 Kč | 38 542,91 Kč |
| 2 560 | 32,46484 Kč | 83 109,99 Kč |
| Unit Price without VAT: | 56,59000 Kč |
|---|---|
| Unit Price with VAT: | 68,47390 Kč |




