
TRD695BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-2 |
Description | CBL RJ45/RJ45 CAT6 BLACK 2FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,34000 Kč | 495,34 Kč |
| 10 | 420,98900 Kč | 4 209,89 Kč |
| 25 | 394,62800 Kč | 9 865,70 Kč |
| 50 | 375,79700 Kč | 18 789,85 Kč |
| 100 | 357,87100 Kč | 35 787,10 Kč |
| 250 | 335,48672 Kč | 83 871,68 Kč |
| 500 | 319,49506 Kč | 159 747,53 Kč |
| Unit Price without VAT: | 495,34000 Kč |
|---|---|
| Unit Price with VAT: | 599,36140 Kč |

