Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y12915152401

DigiKey Part Number
664-RJE1Y12915152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y12915152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
3.00' (914.4mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7791-3Cinch Connectivity Solutions3 772116-73-7791-3-ND74,12000 KčSimilar
73-7771-3Cinch Connectivity Solutions1 677116-73-7771-3-ND71,39000 KčParametric Equivalent
In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1061,27200 Kč612,72 Kč
2557,42520 Kč1 435,63 Kč
5054,68300 Kč2 734,15 Kč
13051,11400 Kč6 644,82 Kč
26048,67335 Kč12 655,07 Kč
52046,35065 Kč24 102,34 Kč
1 04044,13941 Kč45 904,99 Kč
2 60041,37825 Kč107 583,45 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč