
73-7771-3 | |
|---|---|
DigiKey Part Number | 116-73-7771-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-7771-3 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| 25 | 56,83720 Kč | 1 420,93 Kč |
| 50 | 54,12440 Kč | 2 706,22 Kč |
| 200 | 49,07760 Kč | 9 815,52 Kč |
| 400 | 46,73473 Kč | 18 693,89 Kč |
| 600 | 45,41727 Kč | 27 250,36 Kč |
| 1 000 | 43,81002 Kč | 43 810,02 Kč |
| 2 600 | 40,95620 Kč | 106 486,12 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |








