
ND9ACJ2A0AE | |
|---|---|
DigiKey Part Number | 664-ND9ACJ2A0AE-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACJ2A0AE |
Description | IX INDUSTRIAL CABLE, IX TO IX RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACJ2A0AE Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug, Right Angle | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| 10 | 592,66900 Kč | 5 926,69 Kč |
| 40 | 537,45425 Kč | 21 498,17 Kč |
| 80 | 511,81838 Kč | 40 945,47 Kč |
| 120 | 497,39533 Kč | 59 687,44 Kč |
| 280 | 468,56961 Kč | 131 199,49 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |








