USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBRM1C1M06

DigiKey Part Number
664-MUSBRM1C1M06-ND
Manufacturer
Manufacturer Product Number
MUSBRM1C1M06
Description
USB C R/A PCB RUGGED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1359,74000 Kč359,74 Kč
10305,64600 Kč3 056,46 Kč
32281,56344 Kč9 010,03 Kč
64268,12438 Kč17 159,96 Kč
128255,33320 Kč32 682,65 Kč
256243,15629 Kč62 248,01 Kč
512231,56357 Kč118 560,55 Kč
Manufacturers Standard Package
Unit Price without VAT:359,74000 Kč
Unit Price with VAT:435,28540 Kč