USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
MUSBRA51140
MUSBRA51140

MUSBRA51140

DigiKey Part Number
MUSBRA51140-ND
Manufacturer
Manufacturer Product Number
MUSBRA51140
Description
CONN RCPT USB2.0 TYPEA 4POS PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBRA51140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,46000 Kč228,46 Kč
10194,10600 Kč1 941,06 Kč
48173,75417 Kč8 340,20 Kč
96165,46208 Kč15 884,36 Kč
144160,79653 Kč23 154,70 Kč
288153,12646 Kč44 100,42 Kč
528146,72193 Kč77 469,18 Kč
1 008140,18540 Kč141 306,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,46000 Kč
Unit Price with VAT:276,43660 Kč