



Y100AB2C203NQ | |
|---|---|
DigiKey Part Number | CKC8037-ND |
Manufacturer | |
Manufacturer Product Number | Y100AB2C203NQ |
Description | SWITCH KEYLOCK 4POS SP4T 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y100AB2C203NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 28.83mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,73000 Kč | 486,73 Kč |
| 10 | 419,93900 Kč | 4 199,39 Kč |
| 25 | 395,92160 Kč | 9 898,04 Kč |
| 50 | 378,63600 Kč | 18 931,80 Kč |
| 100 | 362,08110 Kč | 36 208,11 Kč |
| 250 | 341,25528 Kč | 85 313,82 Kč |
| 500 | 326,26272 Kč | 163 131,36 Kč |
| Unit Price without VAT: | 486,73000 Kč |
|---|---|
| Unit Price with VAT: | 588,94330 Kč |






