
MUSBE15104 | |
|---|---|
DigiKey Part Number | MUSBE15104-ND |
Manufacturer | |
Manufacturer Product Number | MUSBE15104 |
Description | CONN RCPT USB2.0 MINI AB PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBE15104 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 284,10300 Kč | 2 841,03 Kč |
| 25 | 266,30520 Kč | 6 657,63 Kč |
| 80 | 245,32225 Kč | 19 625,78 Kč |
| 160 | 233,61981 Kč | 37 379,17 Kč |
| 320 | 222,47841 Kč | 71 193,09 Kč |
| 560 | 213,87475 Kč | 119 769,86 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |













