
MRUBFE15100 | |
|---|---|
DigiKey Part Number | 664-MRUBFE15100-ND |
Manufacturer | |
Manufacturer Product Number | MRUBFE15100 |
Description | USB 3.0 RECEPTACLE TO RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | MRUBFE15100 Models |
Category | Part Status Active |
Manufacturer Amphenol ICC (Commercial Products) | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 215,46000 Kč | 2 154,60 Kč |
| 25 | 201,95040 Kč | 5 048,76 Kč |
| 50 | 192,31220 Kč | 9 615,61 Kč |
| 240 | 172,16871 Kč | 41 320,49 Kč |
| 480 | 163,95850 Kč | 78 700,08 Kč |
| 720 | 159,34011 Kč | 114 724,88 Kč |
| 1 200 | 153,70763 Kč | 184 449,16 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |











