
MRKJRL8A13000 | |
|---|---|
DigiKey Part Number | 664-MRKJRL8A13000-ND |
Manufacturer | |
Manufacturer Product Number | MRKJRL8A13000 |
Description | BAYONET LOCK, RJ45, RECEPTACLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRKJRL8A13000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 232,19500 Kč | 2 321,95 Kč |
| 25 | 217,65560 Kč | 5 441,39 Kč |
| 50 | 207,26100 Kč | 10 363,05 Kč |
| 192 | 188,49802 Kč | 36 191,62 Kč |
| 384 | 179,50865 Kč | 68 931,32 Kč |
| 576 | 174,45181 Kč | 100 484,24 Kč |
| 1 152 | 166,13591 Kč | 191 388,57 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |











