Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
ENDP6SPC
ENDP6SPC

ENDP6SPC

DigiKey Part Number
137-ENDP6SPC-ND
Manufacturer
Manufacturer Product Number
ENDP6SPC
Description
IP67 SEALED RJ45, RECEPTACLE, CA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Switchcraft Inc.
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount, Bulkhead
Housing Material
Zinc Die Cast, Nickel Plated
Orientation
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,26000 Kč750,26 Kč
10637,60400 Kč6 376,04 Kč
25597,68720 Kč14 942,18 Kč
50569,18020 Kč28 459,01 Kč
100542,03400 Kč54 203,40 Kč
300501,65413 Kč150 496,24 Kč
Manufacturers Standard Package
Unit Price without VAT:750,26000 Kč
Unit Price with VAT:907,81460 Kč