Image for MRJ5185B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJ5185B1

DigiKey Part Number
664-MRJ5185B1-ND
Manufacturer
Manufacturer Product Number
MRJ5185B1
Description
MRJ5185B1-RGGDRJ45GEN1VT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
LED Color
Does Not Contain LED
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Base Product Number
Orientation
Vertical
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
72256,65097 Kč18 478,87 Kč
Unit Price without VAT:256,65097 Kč
Unit Price with VAT:310,54767 Kč