Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
12146X778
12146X778

12146X778

DigiKey Part Number
679-3945-ND
Manufacturer
Manufacturer Product Number
12146X778
Description
SWITCH TOGGLE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
4A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12146AAPEM Inc.231679-1205-ND1 227,35000 KčParametric Equivalent
12146AD2GAPEM Inc.1612146AD2G-ND1 882,00000 KčParametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 309,77000 Kč3 309,77 Kč
102 853,61600 Kč28 536,16 Kč
252 689,38360 Kč67 234,59 Kč
502 571,17440 Kč128 558,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 309,77000 Kč
Unit Price with VAT:4 004,82170 Kč