Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSCH37SOL2RM8 | |
|---|---|
DigiKey Part Number | L77TSCH37SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77TSCH37SOL2RM8 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSCH37SOL2RM8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E37-213R001 | NorComp Inc. | 770 | 1537FNEA-ND | 8,82000 Kč | Similar |
| 172-E37-213R011 | NorComp Inc. | 473 | 5497-172-E37-213R011-ND | 8,44000 Kč | Similar |
| 172-E37-213R021 | NorComp Inc. | 240 | 3537FEA-ND | 9,64000 Kč | Similar |
| 172-E37-213R031 | NorComp Inc. | 0 | 4537FEA-ND | 9,22000 Kč | Similar |
| 172-E37-213R911 | NorComp Inc. | 407 | 2937FEA-ND | 10,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 56,81000 Kč | 568,10 Kč |
| 25 | 53,24000 Kč | 1 331,00 Kč |
| 50 | 50,69980 Kč | 2 534,99 Kč |
| 108 | 48,01398 Kč | 5 185,51 Kč |
| 324 | 44,43250 Kč | 14 396,13 Kč |
| 540 | 42,85998 Kč | 23 144,39 Kč |
| 1 080 | 40,81498 Kč | 44 080,18 Kč |
| 2 592 | 38,37211 Kč | 99 460,51 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |












