L77SDE09SOL2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 493
Unit Price: 28,84000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 78
Unit Price: 32,63000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 327
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 267
Unit Price: 35,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 27,84981 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 677
Unit Price: 81,88000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 41,00544 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 40,32944 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 54,00022 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 5 343
Unit Price: 75,15000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: 153,45000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 129,46000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77SDE09SOL2G

DigiKey Part Number
L77SDE09SOL2G-ND
Manufacturer
Manufacturer Product Number
L77SDE09SOL2G
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.