L177SDE09SOL2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1 400
Unit Price: 85,67000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 40,90411 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 41,33344 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 53,86689 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 379
Unit Price: 78,53000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 674
Unit Price: 178,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 700
Unit Price: 146,57000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8 645
Unit Price: 66,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 587
Unit Price: 60,89000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 816
Unit Price: 32,76000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 012
Unit Price: 66,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 35,72344 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 41,18058 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 292
Unit Price: 54,17000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L177SDE09SOL2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177SDE09SOL2

DigiKey Part Number
L177SDE09SOL2-ND
Manufacturer
Manufacturer Product Number
L177SDE09SOL2
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177SDE09SOL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,75900 Kč277,59 Kč
2526,01240 Kč650,31 Kč
5024,76500 Kč1 238,25 Kč
10023,58080 Kč2 358,08 Kč
25022,10332 Kč5 525,83 Kč
50021,04756 Kč10 523,78 Kč
1 00020,04280 Kč20 042,80 Kč
2 50018,78826 Kč46 970,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč