9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L77SDE09SA4CH4R
L77SDE09SA4CH4R
L77SDE09SA4CH4R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDE09SA4CH4R

DigiKey Part Number
L77SDE09SA4CH4R-ND
Manufacturer
Manufacturer Product Number
L77SDE09SA4CH4R
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDE09SA4CH4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09641147232HARTING351195-2372-ND740,60000 KčSimilar
09661126603HARTING1611195-2510-ND133,13000 KčSimilar
5-106505-2TE Connectivity AMP Connectors842A104878-ND120,11000 KčSimilar
5-1393480-5TE Connectivity AMP Connectors763A117660-ND143,42000 KčSimilar
9-1393480-9TE Connectivity AMP Connectors45A104889-ND203,68000 KčSimilar
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1032,35800 Kč323,58 Kč
2530,32960 Kč758,24 Kč
5028,88060 Kč1 444,03 Kč
18026,38167 Kč4 748,70 Kč
36025,12178 Kč9 043,84 Kč
54024,41289 Kč13 182,96 Kč
1 08023,24790 Kč25 107,73 Kč
2 52021,89933 Kč55 186,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč