L77HDDH78SOL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 140,12808 Kč
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: 727,91000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 706
Unit Price: 138,93000 Kč
Datasheet
Image for L77HDDH78SOL2RM5C309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDDH78SOL2RM5C309

DigiKey Part Number
L77HDDH78SOL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L77HDDH78SOL2RM5C309
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.