
A-HDF 78 PP/Z-UNC3 | |
|---|---|
DigiKey Part Number | 123-A-HDF78PP/Z-UNC3-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 78 PP/Z-UNC3 |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 Kč | 138,93 Kč |
| 10 | 118,09100 Kč | 1 180,91 Kč |
| 40 | 107,07600 Kč | 4 283,04 Kč |
| 80 | 101,96625 Kč | 8 157,30 Kč |
| 120 | 99,08933 Kč | 11 890,72 Kč |
| 280 | 93,34021 Kč | 26 135,26 Kč |
| 520 | 89,35321 Kč | 46 463,67 Kč |
| 1 000 | 85,32786 Kč | 85 327,86 Kč |
| 2 520 | 79,94765 Kč | 201 468,08 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |



