Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77HDB44SD1CH4RC309 | |
|---|---|
DigiKey Part Number | L77HDB44SD1CH4RC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDB44SD1CH4RC309 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDB44SD1CH4RC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-044-263-013 | EDAC Inc. | 0 | 634-044-263-013-ND | 87,70373 Kč | Similar |
| 634-044-263-043 | EDAC Inc. | 0 | 634-044-263-043-ND | 92,16023 Kč | Similar |
| 634-044-263-092 | EDAC Inc. | 0 | 634-044-263-092-ND | 82,06860 Kč | Similar |
| 634-044-263-142 | EDAC Inc. | 0 | 634-044-263-142-ND | 59,63860 Kč | Similar |
| 634-044-263-542 | EDAC Inc. | 0 | 634-044-263-542-ND | 133,25050 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 211,11809 Kč | 211 118,09 Kč |
| Unit Price without VAT: | 211,11809 Kč |
|---|---|
| Unit Price with VAT: | 255,45289 Kč |












