L77DFBH25SOL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 362
Unit Price: 170,50000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 488
Unit Price: 197,17000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 138,55740 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: 197,17000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 753
Unit Price: 214,81000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 428
Unit Price: 314,13000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 226,55923 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 190,06340 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: 200,74000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 76,75208 Kč
Datasheet
Image for L77DFBH25SOL2RM5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DFBH25SOL2RM5

DigiKey Part Number
L77DFBH25SOL2RM5-ND
Manufacturer
Manufacturer Product Number
L77DFBH25SOL2RM5
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200275,27120 Kč55 054,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,27120 Kč
Unit Price with VAT:333,07815 Kč