
L77DE09SST3 | |
|---|---|
DigiKey Part Number | L77DE09SST3-ND |
Manufacturer | |
Manufacturer Product Number | L77DE09SST3 |
Description | CONN D-SUB RCPT 9POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DE09SST3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,74000 Kč | 407,74 Kč |
| 10 | 346,52500 Kč | 3 465,25 Kč |
| 25 | 324,83520 Kč | 8 120,88 Kč |
| 50 | 309,32980 Kč | 15 466,49 Kč |
| 100 | 294,57160 Kč | 29 457,16 Kč |
| 300 | 272,61927 Kč | 81 785,78 Kč |
| 500 | 262,98018 Kč | 131 490,09 Kč |
| Unit Price without VAT: | 407,74000 Kč |
|---|---|
| Unit Price with VAT: | 493,36540 Kč |










