
| L77DA15SST | |
|---|---|
| DigiKey Part Number | L77DA15SST-ND | 
| Manufacturer | |
| Manufacturer Product Number | L77DA15SST | 
| Description | CONN D-SUB RCPT 15POS SCREW | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L77DA15SST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 2 (DA, A) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Termination | Screw | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 7.5A | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | 300V | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Thermoplastic, Glass Filled | |
| Wire Gauge | 18 AWG | |
| Contact Material | Brass | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 296,90000 Kč | 296,90 Kč | 
| 10 | 252,35600 Kč | 2 523,56 Kč | 
| 25 | 236,55600 Kč | 5 913,90 Kč | 
| 50 | 225,26660 Kč | 11 263,33 Kč | 
| 200 | 204,28370 Kč | 40 856,74 Kč | 
| 400 | 194,54235 Kč | 77 816,94 Kč | 
| 600 | 189,06238 Kč | 113 437,43 Kč | 
| 1 000 | 182,37811 Kč | 182 378,11 Kč | 
| Unit Price without VAT: | 296,90000 Kč | 
|---|---|
| Unit Price with VAT: | 359,24900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic