Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





L777HRE15P | |
|---|---|
DigiKey Part Number | L777HRE15P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRE15P |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRE15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| 50 | 23,72360 Kč | 1 186,18 Kč |
| 180 | 21,67111 Kč | 3 900,80 Kč |
| 360 | 20,63578 Kč | 7 428,88 Kč |
| 540 | 20,05387 Kč | 10 829,09 Kč |
| 1 080 | 19,09652 Kč | 20 624,24 Kč |
| 2 520 | 17,98854 Kč | 45 331,12 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |







