



DC3E15PTE | |
|---|---|
DigiKey Part Number | 6022-DC3E15PTE-ND |
Manufacturer | |
Manufacturer Product Number | DC3E15PTE |
Description | 15P HD D-SUB MALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,00900 Kč | 280,09 Kč |
| 25 | 26,24440 Kč | 656,11 Kč |
| 50 | 24,98900 Kč | 1 249,45 Kč |
| 100 | 23,79610 Kč | 2 379,61 Kč |
| 250 | 22,30456 Kč | 5 576,14 Kč |
| 500 | 21,23882 Kč | 10 619,41 Kč |
| 1 000 | 20,22525 Kč | 20 225,25 Kč |
| 2 500 | 18,95940 Kč | 47 398,50 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

