



40-9415HDM | |
|---|---|
DigiKey Part Number | 116-40-9415HDM-ND |
Manufacturer | |
Manufacturer Product Number | 40-9415HDM |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 40,77300 Kč | 407,73 Kč |
| 25 | 38,20720 Kč | 955,18 Kč |
| 50 | 36,38460 Kč | 1 819,23 Kč |
| 100 | 34,64520 Kč | 3 464,52 Kč |
| 250 | 32,47452 Kč | 8 118,63 Kč |
| 500 | 30,92454 Kč | 15 462,27 Kč |
| 1 000 | 29,44859 Kč | 29 448,59 Kč |
| 2 500 | 27,60592 Kč | 69 014,80 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |



