
L17RRD1M02100 | |
|---|---|
DigiKey Part Number | 664-L17RRD1M02100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD1M02100 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1M02100 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (Commercial Products) | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Termination Finish Gold |
Type Signal | Termination Finish Thickness 15.0µin (0.38µm) |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 50 | 2,99860 Kč | 149,93 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 250 | 2,67516 Kč | 668,79 Kč |
| 500 | 2,54748 Kč | 1 273,74 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| 2 500 | 2,27366 Kč | 5 684,15 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |














