Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNEP4R4C | |
|---|---|
DigiKey Part Number | L17HTNEP4R4C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNEP4R4C |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNEP4R4C Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 150°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-113R161 | NorComp Inc. | 1 172 | 182-709ME-ND | 47,67000 Kč | Similar |
| 182-009-113R171 | NorComp Inc. | 1 057 | 182-909ME-ND | 46,41000 Kč | Similar |
| 182-009-113R181 | NorComp Inc. | 4 582 | 182-809ME-ND | 58,37000 Kč | Similar |
| 182-009-113R431 | NorComp Inc. | 0 | 182-009-113R431-ND | 29,94937 Kč | Similar |
| 182-009-113R451 | NorComp Inc. | 0 | 182-009-113R451-ND | 29,94937 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 51,32514 Kč | 55 431,15 Kč |
| Unit Price without VAT: | 51,32514 Kč |
|---|---|
| Unit Price with VAT: | 62,10342 Kč |













