L17HTNBS4F1C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 322
Unit Price: 72,44000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 70,55000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 702
Unit Price: 81,47000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 44,96449 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 44,96428 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 3 979
Unit Price: 81,47000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 40,13304 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 43,85308 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: 60,26000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 4 361
Unit Price: 35,07000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 87,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 49
Unit Price: 61,52000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 74,49304 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 27
Unit Price: 50,61000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L17HTNBS4F1C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTNBS4F1C

DigiKey Part Number
L17HTNBS4F1C-ND
Manufacturer
Manufacturer Product Number
L17HTNBS4F1C
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNBS4F1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00052,23378 Kč52 233,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,23378 Kč
Unit Price with VAT:63,20287 Kč