
L17DPPK37JS | |
|---|---|
DigiKey Part Number | L17DPPK37JS-ND |
Manufacturer | |
Manufacturer Product Number | L17DPPK37JS |
Description | D SUB BACKSHELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | L17DPPK37JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 10 | 83,65300 Kč | 836,53 Kč |
| 25 | 78,39880 Kč | 1 959,97 Kč |
| 50 | 74,65600 Kč | 3 732,80 Kč |
| 100 | 71,09010 Kč | 7 109,01 Kč |
| 300 | 65,78757 Kč | 19 736,27 Kč |
| 500 | 63,45944 Kč | 31 729,72 Kč |
| 1 000 | 60,43266 Kč | 60 432,66 Kč |
| 2 500 | 56,65288 Kč | 141 632,20 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |



