
L17DM537447 | |
|---|---|
DigiKey Part Number | L17DM537447-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537447 |
Description | CONN D-SUB SOCKET 14AWG SLDR CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 14 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 14 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,44000 Kč | 91,44 Kč |
| 10 | 77,75800 Kč | 777,58 Kč |
| 25 | 72,88000 Kč | 1 822,00 Kč |
| 50 | 69,39720 Kč | 3 469,86 Kč |
| 100 | 66,08110 Kč | 6 608,11 Kč |
| 250 | 61,94344 Kč | 15 485,86 Kč |
| 500 | 58,98764 Kč | 29 493,82 Kč |
| 1 000 | 56,17393 Kč | 56 173,93 Kč |
| 3 000 | 51,98842 Kč | 155 965,26 Kč |
| Unit Price without VAT: | 91,44000 Kč |
|---|---|
| Unit Price with VAT: | 110,64240 Kč |









