



| L177RRB25S | |
|---|---|
| DigiKey Part Number | 664-L177RRB25S-ND | 
| Manufacturer | |
| Manufacturer Product Number | L177RRB25S | 
| Description | CONN D-SUB HOUSING RCPT 25POS | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L177RRB25S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | D-Sub | |
| Connector Type | Receptacle for Female Contacts | |
| Number of Positions | 25 | |
| Number of Rows | 2 | |
| Shell Size, Connector Layout | 3 (DB, B) | |
| Contact Type | Signal | |
| Mounting Type | Free Hanging (In-Line) | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Features | - | |
| Shell Material, Finish | Steel, Tin Plated | |
| Shell Finish Thickness | 100µin (2.54µm) | |
| Ingress Protection | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Mating Cycles | - | |
| Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Color | Black | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč | 
| 10 | 14,01900 Kč | 140,19 Kč | 
| 25 | 13,13960 Kč | 328,49 Kč | 
| 50 | 12,51460 Kč | 625,73 Kč | 
| 100 | 11,91480 Kč | 1 191,48 Kč | 
| 250 | 11,16820 Kč | 2 792,05 Kč | 
| 500 | 10,63414 Kč | 5 317,07 Kč | 
| 1 000 | 10,12630 Kč | 10 126,30 Kč | 
| 2 500 | 9,49232 Kč | 23 730,80 Kč | 
| Unit Price without VAT: | 16,46000 Kč | 
|---|---|
| Unit Price with VAT: | 19,91660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic