L177RRA15S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Northern Technologies
In Stock: 160
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: 1 269,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 684
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,61641 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 96,17000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 381
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 549,50720 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 597,80460 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 17
Unit Price: 273,81000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 255
Unit Price: 326,10000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2 489
Unit Price: 276,12000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 340
Unit Price: 39,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 609
Unit Price: 59,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 284,27828 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
L177-RR-A-15-S
L177-RR-A-15-S

L177RRA15S

DigiKey Part Number
664-L177RRA15S-ND
Manufacturer
Manufacturer Product Number
L177RRA15S
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
L177RRA15S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
100µin (2.54µm)
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
15
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (81)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCE15STNorthern Technologies1606022-DCE15ST-ND16,80000 KčSimilar
1-2157481-2TE Connectivity Aerospace, Defense and Marine2A123745-ND1 269,54000 KčParametric Equivalent
164532-4TE Connectivity AMP Connectors2 684A99334-ND60,05000 KčParametric Equivalent
164532-5TE Connectivity AMP Connectors0164532-5-ND25,61641 KčParametric Equivalent
1688942Phoenix Contact1277-7407-ND96,17000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,99000 Kč119,90 Kč
2511,22960 Kč280,74 Kč
5010,69640 Kč534,82 Kč
10010,18400 Kč1 018,40 Kč
2509,54568 Kč2 386,42 Kč
5009,08962 Kč4 544,81 Kč
1 0008,65538 Kč8 655,38 Kč
2 5008,11346 Kč20 283,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč