USB-B (USB TYPE-B) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB4211311WEU

DigiKey Part Number
GSB4211311WEU-ND
Manufacturer
Manufacturer Product Number
GSB4211311WEU
Description
CONN RCPT USB3.1 TYPEB 9POS R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB4211311WEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Lock
Series
Number of Ports
1
Packaging
Tray
Mating Cycles
5000
Part Status
Active
Shielding
Shielded
Connector Type
USB-B (USB TYPE-B)
Contact Finish
Gold
Number of Contacts
9
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Insulation Color
Blue
Mounting Type
Through Hole, Right Angle
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,19000 Kč321,90 Kč
2530,17000 Kč754,25 Kč
5028,72520 Kč1 436,26 Kč
10027,35200 Kč2 735,20 Kč
25025,63688 Kč6 409,22 Kč
50024,41312 Kč12 206,56 Kč
1 50022,59231 Kč33 888,47 Kč
3 00021,51462 Kč64 543,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč