
GSB316441CEU | |
|---|---|
DigiKey Part Number | GSB316441CEUTR-ND - Tape & Reel (TR) GSB316441CEUCT-ND - Cut Tape (CT) GSB316441CEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB316441CEU |
Description | CONN PLUG USB3.0 TYPEA 9P SMD RA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB316441CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 Kč | 27,29 Kč |
| 10 | 23,14200 Kč | 231,42 Kč |
| 25 | 21,69640 Kč | 542,41 Kč |
| 50 | 20,65500 Kč | 1 032,75 Kč |
| 100 | 19,66770 Kč | 1 966,77 Kč |
| 250 | 18,43620 Kč | 4 609,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 17,23314 Kč | 11 201,54 Kč |
| 1 300 | 16,41068 Kč | 21 333,88 Kč |
| 1 950 | 15,94788 Kč | 31 098,37 Kč |
| 3 250 | 15,38356 Kč | 49 996,57 Kč |
| 4 550 | 15,02296 Kč | 68 354,47 Kč |
| 6 500 | 14,64987 Kč | 95 224,15 Kč |
| Unit Price without VAT: | 27,29000 Kč |
|---|---|
| Unit Price with VAT: | 33,02090 Kč |










