
GSB31213R1C5HR | |
|---|---|
DigiKey Part Number | 664-GSB31213R1C5HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB31213R1C5HR |
Description | USB3.0, A, RECEPTACLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB31213R1C5HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 25,68300 Kč | 256,83 Kč |
| 25 | 24,07960 Kč | 601,99 Kč |
| 50 | 22,92540 Kč | 1 146,27 Kč |
| 100 | 21,82980 Kč | 2 182,98 Kč |
| 250 | 20,46088 Kč | 5 115,22 Kč |
| 500 | 19,48396 Kč | 9 741,98 Kč |
| 1 500 | 18,03059 Kč | 27 045,88 Kč |
| 3 000 | 17,17052 Kč | 51 511,56 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |

