
A-USB3 A-TOP | |
|---|---|
DigiKey Part Number | 123-A-USB3A-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB3 A-TOP |
Description | CONN RCPT USB3.2 TYPEA 9POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCUA30E | Switchcraft Inc. | 956 | 137-PCUA30E-ND | 29,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 25 | 39,27480 Kč | 981,87 Kč |
| 50 | 37,39740 Kč | 1 869,87 Kč |
| 100 | 35,60840 Kč | 3 560,84 Kč |
| 300 | 32,95147 Kč | 9 885,44 Kč |
| 500 | 31,78510 Kč | 15 892,55 Kč |
| 1 000 | 30,26799 Kč | 30 267,99 Kč |
| 2 500 | 28,37426 Kč | 70 935,65 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


