
GSB3121371CHR | |
|---|---|
DigiKey Part Number | 664-GSB3121371CHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3121371CHR |
Description | USB3.0, A, RECEPTACLE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3121371CHR Models |
Category | Features 30µ" Finish Thickness, Board Lock |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB312137CHR | Amphenol CS (Commercial Products) | 89 | 664-GSB312137CHR-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 100 | 20,70400 Kč | 2 070,40 Kč |
| 250 | 19,40720 Kč | 4 851,80 Kč |
| 500 | 18,48034 Kč | 9 240,17 Kč |
| 1 000 | 17,59800 Kč | 17 598,00 Kč |
| 2 500 | 16,49645 Kč | 41 241,12 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

