GSB24121REU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB24121REU

DigiKey Part Number
664-GSB24121REUTR-ND - Tape & Reel (TR)
664-GSB24121REUCT-ND - Cut Tape (CT)
664-GSB24121REUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB24121REU
Description
USB 2.0 B TYPE,RECEPT.RIGHT ANGL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB24121REU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,49500 Kč194,95 Kč
2518,27600 Kč456,90 Kč
5017,40220 Kč870,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15016,10247 Kč2 415,37 Kč
30015,33333 Kč4 600,00 Kč
45014,90080 Kč6 705,36 Kč
75014,37307 Kč10 779,80 Kč
1 05014,03572 Kč14 737,51 Kč
1 50013,68688 Kč20 530,32 Kč
3 75012,83026 Kč48 113,48 Kč
7 50012,21825 Kč91 636,88 Kč
15 00011,63574 Kč174 536,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč