Parametric Equivalent

USB-B-S-F-W-SM-R-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-F-W-SM-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-B-S-F-W-SM-R-TR |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Samtec Inc. | Termination Solder |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB24121REU | Amphenol CS (Commercial Products) | 0 | 664-GSB24121REUCT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 26,64728 Kč | 3 330,91 Kč |
| Unit Price without VAT: | 26,64728 Kč |
|---|---|
| Unit Price with VAT: | 32,24321 Kč |


