USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1C4621DSHR

DigiKey Part Number
664-GSB1C4621DSHRTR-ND - Tape & Reel (TR)
664-GSB1C4621DSHRCT-ND - Cut Tape (CT)
664-GSB1C4621DSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB1C4621DSHR
Description
USB2.0, TYPE C, MID MOUNT, CENTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB1C4621DSHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
109,22000 Kč92,20 Kč
258,64720 Kč216,18 Kč
508,23060 Kč411,53 Kč
1007,83690 Kč783,69 Kč
2507,34560 Kč1 836,40 Kč
5006,99408 Kč3 497,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4006,50370 Kč9 105,18 Kč
2 8006,19314 Kč17 340,79 Kč
4 2006,01845 Kč25 277,49 Kč
7 0005,80547 Kč40 638,29 Kč
9 8005,66930 Kč55 559,14 Kč
14 0005,52851 Kč77 399,14 Kč
35 0005,18270 Kč181 394,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč