
GSB191111K1H9HR | |
|---|---|
DigiKey Part Number | 664-GSB191111K1H9HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB191111K1H9HR |
Description | USB 2.0 STANDARD A, UPRIGHT REAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB191111K1H9HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 9,35831 Kč | 78 609,80 Kč |
| Unit Price without VAT: | 9,35831 Kč |
|---|---|
| Unit Price with VAT: | 11,32356 Kč |




