
GMG116S1202R | |
|---|---|
DigiKey Part Number | 664-GMG116S1202RTR-ND - Tape & Reel (TR) 664-GMG116S1202RCT-ND - Cut Tape (CT) 664-GMG116S1202RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG116S1202R |
Description | MAGNETIC 10/100, 16PIN FOR AUTOM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG116S1202R Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.268" W (12.80mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 125°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B-1003XNL | iNRCORE, LLC | 57 | 1902-1012-ND | 493,03000 Kč | Parametric Equivalent |
| 100B-1003XT | iNRCORE, LLC | 293 | 1902-1013-1-ND | 532,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,92600 Kč | 348,15 Kč |
| 50 | 13,51440 Kč | 675,72 Kč |
| 100 | 13,11330 Kč | 1 311,33 Kč |
| 250 | 12,59712 Kč | 3 149,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,11830 Kč | 7 270,98 Kč |
| 1 200 | 11,74943 Kč | 14 099,32 Kč |
| 1 800 | 11,53805 Kč | 20 768,49 Kč |
| 3 000 | 11,27586 Kč | 33 827,58 Kč |
| 4 200 | 11,10589 Kč | 46 644,74 Kč |
| 6 000 | 10,92806 Kč | 65 568,36 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










