


2337822-1 | |
|---|---|
DigiKey Part Number | A145148TR-ND - Tape & Reel (TR) A145148CT-ND - Cut Tape (CT) A145148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337822-1 |
Description | DISCRETE ETHERNET MAGNETICS SING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337822-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.376" W (12.70mm x 9.55mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 61,28056 Kč | 15 320,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 60,15899 Kč | 45 119,24 Kč |
| 1 500 | 58,71041 Kč | 88 065,62 Kč |
| 2 250 | 57,98528 Kč | 130 466,88 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











