Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
TE Connectivity Discrete Magnetics for Ethernet | Digi-Key Daily

2337824-2

DigiKey Part Number
A145152TR-ND - Tape & Reel (TR)
A145152CT-ND - Cut Tape (CT)
A145152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337824-2
Description
DISCRETE ETHERNET MAGNETICS DUAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2337824-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,13000 Kč234,13 Kč
10183,25000 Kč1 832,50 Kč
25170,55400 Kč4 263,85 Kč
100156,60100 Kč15 660,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350152,34589 Kč53 321,06 Kč
700148,59084 Kč104 013,59 Kč
1 050146,70943 Kč154 044,90 Kč
Manufacturers Standard Package
Unit Price without VAT:234,13000 Kč
Unit Price with VAT:283,29730 Kč