
GMCB05321124CEU | |
|---|---|
DigiKey Part Number | 664-GMCB05321124CEUTR-ND - Tape & Reel (TR) 664-GMCB05321124CEUCT-ND - Cut Tape (CT) 664-GMCB05321124CEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05321124CEU |
Description | MICRO USB B 5POS RIGHT ANGLE SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05321124CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 25 | 10,03680 Kč | 250,92 Kč |
| 50 | 9,55680 Kč | 477,84 Kč |
| 100 | 9,09990 Kč | 909,99 Kč |
| 250 | 8,52860 Kč | 2 132,15 Kč |
| 500 | 8,12110 Kč | 4 060,55 Kč |
| 1 000 | 7,73314 Kč | 7 733,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,36382 Kč | 14 727,64 Kč |
| 4 000 | 7,01234 Kč | 28 049,36 Kč |
| 6 000 | 6,81462 Kč | 40 887,72 Kč |
| 10 000 | 6,57347 Kč | 65 734,70 Kč |
| 14 000 | 6,41941 Kč | 89 871,74 Kč |
| 20 000 | 6,26002 Kč | 125 200,40 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











