Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G884H101T3HR | |
|---|---|
DigiKey Part Number | 664-G884H101T3HR-ND |
Manufacturer | |
Manufacturer Product Number | G884H101T3HR |
Description | G884 SERIES,1.25MM PITCH,CABLE S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G884H101T3HR Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2390144-0 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-0-ND | 10,10820 Kč | Parametric Equivalent |
| 1-2502606-0 | TE Connectivity AMP Connectors | 6 985 | 17-1-2502606-0-ND | 7,56000 Kč | Parametric Equivalent |
| 10155244-10111LF | Amphenol CS (FCI) | 0 | 609-10155244-10111LF-ND | 2,02744 Kč | Parametric Equivalent |
| 3-2390144-0 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-0-ND | 8,94582 Kč | Parametric Equivalent |
| GHDR-10V-S-1(F) | JST Sales America Inc. | 0 | 455-GHDR-10V-S-1(F)-ND | 3,03715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 5,24181 Kč | 314 508,60 Kč |
| Unit Price without VAT: | 5,24181 Kč |
|---|---|
| Unit Price with VAT: | 6,34259 Kč |







