


1-2502606-0 | |
|---|---|
DigiKey Part Number | 17-1-2502606-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-0 |
Description | 1.25MM HSG, LOCKING HPI, 10P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 6,07280 Kč | 151,82 Kč |
| 50 | 5,77860 Kč | 288,93 Kč |
| 100 | 5,50150 Kč | 550,15 Kč |
| 250 | 5,15628 Kč | 1 289,07 Kč |
| 500 | 4,90976 Kč | 2 454,88 Kč |
| 1 000 | 4,67520 Kč | 4 675,20 Kč |
| 2 500 | 4,38220 Kč | 10 955,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

